


AD-TNCJTNCJ-1 | |
|---|---|
DigiKey Part Number | 115-AD-TNCJTNCJ-1-ND |
Manufacturer | |
Manufacturer Product Number | AD-TNCJTNCJ-1 |
Description | COAX ADAPT TNC TO TNC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector TNC Jack, Female Socket To TNC Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | TNC Jack, Female Socket | |
Convert To (Adapter End) | TNC Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 18 GHz | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Operating Temperature | -65°C ~ 165°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 122,13000 Kč | 1 122,13 Kč |
| 10 | 953,72900 Kč | 9 537,29 Kč |
| 25 | 894,03600 Kč | 22 350,90 Kč |
| 50 | 851,39340 Kč | 42 569,67 Kč |
| 100 | 810,80630 Kč | 81 080,63 Kč |
| 250 | 760,11584 Kč | 190 028,96 Kč |
| Unit Price without VAT: | 1 122,13000 Kč |
|---|---|
| Unit Price with VAT: | 1 357,77730 Kč |



