Adapter Coaxial Connector SMA Plug, Male Pin To AMC4 Jack, Female Socket 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adapter Coaxial Connector SMA Plug, Male Pin To AMC4 Jack, Female Socket 50 Ohms
AD-SMAPAMC4J-1
AD-SMAPAMC4J-1

AD-SMAPAMC4J-1

DigiKey Part Number
115-AD-SMAPAMC4J-1-ND
Manufacturer
Manufacturer Product Number
AD-SMAPAMC4J-1
Description
COAX ADAPT SMA TO AMC4
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector SMA Plug, Male Pin To AMC4 Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Adapter Type
Plug to Jack
Conversion Type
Between Series
Adapter Series
Center Gender
Female to Male
Convert From (Adapter End)
SMA Plug, Male Pin
Convert To (Adapter End)
AMC4 Jack, Female Socket
Impedance
50 Ohms
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded, Threaded
Frequency - Max
6 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Stainless Steel
Body Finish
-
Center Contact Material
Brass
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mating Cycles
100
Insertion Loss
-
Operating Temperature
-65°C ~ 165°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
13 675,70000 Kč3 675,70 Kč
103 124,67000 Kč31 246,70 Kč
252 929,27120 Kč73 231,78 Kč
502 789,65560 Kč139 482,78 Kč
Manufacturers Standard Package
Unit Price without VAT:3 675,70000 Kč
Unit Price with VAT:4 447,59700 Kč