
AD-SMAP-PSMPP-1 | |
|---|---|
DigiKey Part Number | ARF3184-ND |
Manufacturer | |
Manufacturer Product Number | AD-SMAP-PSMPP-1 |
Description | COAX ADAPT SMA TO PSMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Plug, Male Pin To PSMP Plug, Female Socket 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | AD-SMAP-PSMPP-1 Models |
Category | Mounting Feature Bulkhead |
Mfr | Fastening Type Snap-On, Threaded |
Packaging Bulk | Frequency - Max 10 GHz |
Part Status Active | Center Contact Plating Gold |
Adapter Type Plug to Plug | Features Limited Detent |
Conversion Type Between Series | Body Material Stainless Steel |
Adapter Series | Center Contact Material Beryllium Copper |
Center Gender Male to Male | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) SMA Plug, Male Pin | Mating Cycles 100, 500 |
Convert To (Adapter End) PSMP Plug, Female Socket | Insertion Loss 0.16dB |
Impedance 50 Ohms | Operating Temperature -55°C ~ 155°C |
Style Straight | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1 647,88100 Kč | 16 478,81 Kč |
| Unit Price without VAT: | 1 647,88100 Kč |
|---|---|
| Unit Price with VAT: | 1 993,93601 Kč |

