


AD-RPTNCJSMAP-1 | |
|---|---|
DigiKey Part Number | ARF3308-ND |
Manufacturer | |
Manufacturer Product Number | AD-RPTNCJSMAP-1 |
Description | COAX ADAPT SMA TO RP-TNC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Plug, Male Pin To RP-TNC Jack, Male Pin 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Male to Male | |
Convert From (Adapter End) | SMA Plug, Male Pin | |
Convert To (Adapter End) | RP-TNC Jack, Male Pin | |
Impedance | 50 Ohms | |
Style | Right Angle | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 11 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | Brass | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Operating Temperature | -65°C ~ 165°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 344,29000 Kč | 1 344,29 Kč |
| 10 | 1 142,66900 Kč | 11 426,69 Kč |
| 25 | 1 071,17520 Kč | 26 779,38 Kč |
| 50 | 1 020,09540 Kč | 51 004,77 Kč |
| 100 | 971,45990 Kč | 97 145,99 Kč |
| Unit Price without VAT: | 1 344,29000 Kč |
|---|---|
| Unit Price with VAT: | 1 626,59090 Kč |



