


AD-NP225J-1 | |
|---|---|
DigiKey Part Number | 115-AD-NP225J-1-ND |
Manufacturer | |
Manufacturer Product Number | AD-NP225J-1 |
Description | COAX ADAPT N TO 2.2/5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Plug, Male Pin To 2.2/5 Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Fastening Type Threaded, Threaded |
Packaging Bag | Frequency - Max 6 GHz |
Part Status Active | Center Contact Plating Silver |
Adapter Type Plug to Jack | Body Material Brass |
Conversion Type Between Series | Body Finish White Bronze |
Adapter Series | Center Contact Material Beryllium Copper |
Center Gender Female to Male | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) N Plug, Male Pin | Mating Cycles 500 |
Convert To (Adapter End) 2.2/5 Jack, Female Socket | Operating Temperature -55°C ~ 100°C |
Impedance 50 Ohms | Base Product Number |
Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 360,67000 Kč | 1 360,67 Kč |
| 10 | 1 156,54900 Kč | 11 565,49 Kč |
| 25 | 1 084,17720 Kč | 27 104,43 Kč |
| 50 | 1 032,47580 Kč | 51 623,79 Kč |
| 100 | 983,25650 Kč | 98 325,65 Kč |
| Unit Price without VAT: | 1 360,67000 Kč |
|---|---|
| Unit Price with VAT: | 1 646,41070 Kč |

