
AD-NJHDBNCJ-1 | |
|---|---|
DigiKey Part Number | 115-AD-NJHDBNCJ-1-ND |
Manufacturer | |
Manufacturer Product Number | AD-NJHDBNCJ-1 |
Description | COAX ADAPT BNC HD TO N |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC HD Jack, Female Socket To N Jack, Female Socket 75 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | BNC HD Jack, Female Socket | |
Convert To (Adapter End) | N Jack, Female Socket | |
Impedance | 75 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock, Threaded | |
Frequency - Max | 12 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 665,57000 Kč | 1 665,57 Kč |
| 10 | 1 415,75300 Kč | 14 157,53 Kč |
| 25 | 1 327,18760 Kč | 33 179,69 Kč |
| 50 | 1 263,90600 Kč | 63 195,30 Kč |
| 100 | 1 203,65740 Kč | 120 365,74 Kč |
| Unit Price without VAT: | 1 665,57000 Kč |
|---|---|
| Unit Price with VAT: | 2 015,33970 Kč |







