Adapter Coaxial Connector BNC Jack, Female Socket To BNC Jack, Female Socket 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adapter Coaxial Connector BNC Jack, Female Socket To BNC Jack, Female Socket 50 Ohms
12G-SDI Broadcast Connectors, Adapters, and Cable Assemblies | Datasheet Preview

AD-BNCJBNCJ-4

DigiKey Part Number
115-AD-BNCJBNCJ-4-ND
Manufacturer
Manufacturer Product Number
AD-BNCJBNCJ-4
Description
COAX ADAPT BNC TO BNC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector BNC Jack, Female Socket To BNC Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Adapter Type
Jack to Jack
Conversion Type
Same Series
Adapter Series
Center Gender
Female to Female
Convert From (Adapter End)
BNC Jack, Female Socket
Convert To (Adapter End)
BNC Jack, Female Socket
Impedance
50 Ohms
Style
Straight
Mounting Type
Panel Mount
Mounting Feature
Bulkhead
Fastening Type
Bayonet Lock, Bayonet Lock
Frequency - Max
12 GHz
Ingress Protection
IP67 - Dust Tight, Waterproof
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Material
Beryllium Copper
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mating Cycles
500
Insertion Loss
-
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 121
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1840,34000 Kč840,34 Kč
10714,33100 Kč7 143,31 Kč
25669,60960 Kč16 740,24 Kč
50637,66720 Kč31 883,36 Kč
100607,26010 Kč60 726,01 Kč
250569,29104 Kč142 322,76 Kč
Manufacturers Standard Package
Unit Price without VAT:840,34000 Kč
Unit Price with VAT:1 016,81140 Kč