


AD-716P225J-1 | |
|---|---|
DigiKey Part Number | ARF3397-ND |
Manufacturer | |
Manufacturer Product Number | AD-716P225J-1 |
Description | COAX ADAPT 7/16 TO 2.2/5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 7/16 Plug, Male Pin To 2.2/5 Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | 7/16 Plug, Male Pin | |
Convert To (Adapter End) | 2.2/5 Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 6 GHz | |
Ingress Protection | - | |
Center Contact Plating | Silver | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | White Bronze | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Operating Temperature | -55°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 300,62000 Kč | 1 300,62 Kč |
| 10 | 1 105,50300 Kč | 11 055,03 Kč |
| 25 | 1 036,32680 Kč | 25 908,17 Kč |
| 50 | 986,90180 Kč | 49 345,09 Kč |
| 100 | 939,85580 Kč | 93 985,58 Kč |
| Unit Price without VAT: | 1 300,62000 Kč |
|---|---|
| Unit Price with VAT: | 1 573,75020 Kč |

