Adapter Coaxial Connector 4.3/10 Jack, Female Socket To 4.3/10 Plug, Male Pin 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD-4310P4310J-1

DigiKey Part Number
ARF2482-ND
Manufacturer
Manufacturer Product Number
AD-4310P4310J-1
Description
COAX ADAPT 4.3/10 TO 4.3/10
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector 4.3/10 Jack, Female Socket To 4.3/10 Plug, Male Pin 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Adapter Type
Plug to Jack
Conversion Type
Same Series
Adapter Series
Center Gender
Female to Male
Convert From (Adapter End)
4.3/10 Jack, Female Socket
Convert To (Adapter End)
4.3/10 Plug, Male Pin
Impedance
50 Ohms
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded, Threaded
Frequency - Max
6 GHz
Ingress Protection
-
Center Contact Plating
Silver
Features
Low PIM
Includes
-
Body Material
Brass
Body Finish
White Bronze
Center Contact Material
Beryllium Copper
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mating Cycles
500
Insertion Loss
-
Operating Temperature
-65°C ~ 165°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 443,82000 Kč1 443,82 Kč
101 227,20700 Kč12 272,07 Kč
251 150,41320 Kč28 760,33 Kč
501 095,54960 Kč54 777,48 Kč
1001 043,32340 Kč104 332,34 Kč
Manufacturers Standard Package
Unit Price without VAT:1 443,82000 Kč
Unit Price with VAT:1 747,02220 Kč