




AD-4310P225J-1 | |
|---|---|
DigiKey Part Number | 115-AD-4310P225J-1-ND |
Manufacturer | |
Manufacturer Product Number | AD-4310P225J-1 |
Description | COAX ADAPT 4.3/10 TO 2.2/5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 4.3/10 Plug, Male Pin To 2.2/5 Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | 4.3/10 Plug, Male Pin | |
Convert To (Adapter End) | 2.2/5 Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 6 GHz | |
Ingress Protection | - | |
Center Contact Plating | Silver | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | White Bronze | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Operating Temperature | -55°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 392,17000 Kč | 1 392,17 Kč |
| 10 | 1 183,36300 Kč | 11 833,63 Kč |
| 25 | 1 109,30760 Kč | 27 732,69 Kč |
| 50 | 1 056,40520 Kč | 52 820,26 Kč |
| 100 | 1 006,04990 Kč | 100 604,99 Kč |
| Unit Price without VAT: | 1 392,17000 Kč |
|---|---|
| Unit Price with VAT: | 1 684,52570 Kč |

