
AD-4310JNJ-1 | |
|---|---|
DigiKey Part Number | ARF2479-ND |
Manufacturer | |
Manufacturer Product Number | AD-4310JNJ-1 |
Description | COAX ADAPT N TO 4.3/10 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Jack, Female Socket To 4.3/10 Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | N Jack, Female Socket | |
Convert To (Adapter End) | 4.3/10 Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 3 GHz | |
Ingress Protection | - | |
Center Contact Plating | Silver | |
Features | Low PIM | |
Includes | - | |
Body Material | Brass | |
Body Finish | White Bronze | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Operating Temperature | -55°C ~ 90°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 330,43000 Kč | 1 330,43 Kč |
| 10 | 1 130,91000 Kč | 11 309,10 Kč |
| 25 | 1 060,13880 Kč | 26 503,47 Kč |
| 50 | 1 009,57960 Kč | 50 478,98 Kč |
| 100 | 961,45220 Kč | 96 145,22 Kč |
| Unit Price without VAT: | 1 330,43000 Kč |
|---|---|
| Unit Price with VAT: | 1 609,82030 Kč |

