
AD-4310J4310J-1 | |
|---|---|
DigiKey Part Number | ARF2478-ND |
Manufacturer | |
Manufacturer Product Number | AD-4310J4310J-1 |
Description | COAX ADAPT 4.3/10 TO 4.3/10 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 4.3/10 Jack, Female Socket To 4.3/10 Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | 4.3/10 Jack, Female Socket | |
Convert To (Adapter End) | 4.3/10 Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 6 GHz | |
Ingress Protection | - | |
Center Contact Plating | Silver | |
Features | Low PIM | |
Includes | - | |
Body Material | Brass | |
Body Finish | White Bronze | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Operating Temperature | -65°C ~ 165°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 088,12000 Kč | 1 088,12 Kč |
| 10 | 924,83600 Kč | 9 248,36 Kč |
| 25 | 866,95720 Kč | 21 673,93 Kč |
| 50 | 825,59940 Kč | 41 279,97 Kč |
| 100 | 786,23860 Kč | 78 623,86 Kč |
| 250 | 737,08272 Kč | 184 270,68 Kč |
| Unit Price without VAT: | 1 088,12000 Kč |
|---|---|
| Unit Price with VAT: | 1 316,62520 Kč |

