


AD-4310J225P-1 | |
|---|---|
DigiKey Part Number | ARF3398-ND |
Manufacturer | |
Manufacturer Product Number | AD-4310J225P-1 |
Description | COAX ADAPT 4.3/10 TO 2.2/5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 4.3/10 Jack, Female Socket To 2.2/5 Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | 4.3/10 Jack, Female Socket | |
Convert To (Adapter End) | 2.2/5 Plug, Male Pin | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 6 GHz | |
Ingress Protection | - | |
Center Contact Plating | Silver | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | White Bronze | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 100 | |
Insertion Loss | - | |
Operating Temperature | -55°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 199,41000 Kč | 1 199,41 Kč |
| 10 | 1 019,51600 Kč | 10 195,16 Kč |
| 25 | 955,71120 Kč | 23 892,78 Kč |
| 50 | 910,12900 Kč | 45 506,45 Kč |
| 100 | 866,73650 Kč | 86 673,65 Kč |
| 250 | 812,55792 Kč | 203 139,48 Kč |
| Unit Price without VAT: | 1 199,41000 Kč |
|---|---|
| Unit Price with VAT: | 1 451,28610 Kč |

