
AD-24J292J-1 | |
|---|---|
DigiKey Part Number | 115-AD-24J292J-1-ND |
Manufacturer | |
Manufacturer Product Number | AD-24J292J-1 |
Description | 2.4MM JACK TO 2.92MM JACK ADAPTE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 2.4mm (APC-2.4, OS-50) Jack, Female Socket To 2.92mm (OS-2.9) Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | 2.4mm (APC-2.4, OS-50) Jack, Female Socket | |
Convert To (Adapter End) | 2.92mm (OS-2.9) Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 40 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | Passivated | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polyetherimide (PEI) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 332,64000 Kč | 4 332,64 Kč |
| 10 | 3 683,18100 Kč | 36 831,81 Kč |
| 25 | 3 452,88080 Kč | 86 322,02 Kč |
| 50 | 3 288,34040 Kč | 164 417,02 Kč |
| Unit Price without VAT: | 4 332,64000 Kč |
|---|---|
| Unit Price with VAT: | 5 242,49440 Kč |



