
925-NM166A-51S | |
|---|---|
DigiKey Part Number | 115-925-NM166A-51S-ND |
Manufacturer | |
Manufacturer Product Number | 925-NM166A-51S |
Description | BULLET ADAPTER SMPM PLUG TO SMPM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMPM Jack, Female Socket To SMPM Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Fastening Type Snap-On, Snap-On |
Part Status Active | Frequency - Max 65 GHz |
Adapter Type Jack to Jack | Center Contact Plating Gold |
Conversion Type Same Series | Body Material Beryllium Copper |
Adapter Series | Body Finish Gold |
Center Gender Female to Female | Center Contact Material Beryllium Copper |
Convert From (Adapter End) SMPM Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) SMPM Jack, Female Socket | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 574,36000 Kč | 574,36 Kč |
| 10 | 488,18600 Kč | 4 881,86 Kč |
| 25 | 457,62800 Kč | 11 440,70 Kč |
| 50 | 435,78820 Kč | 21 789,41 Kč |
| 100 | 415,00360 Kč | 41 500,36 Kč |
| 250 | 389,05016 Kč | 97 262,54 Kč |
| 500 | 370,50630 Kč | 185 253,15 Kč |
| Unit Price without VAT: | 574,36000 Kč |
|---|---|
| Unit Price with VAT: | 694,97560 Kč |



