
925-201J-51S | |
|---|---|
DigiKey Part Number | ARF3532-ND |
Manufacturer | |
Manufacturer Product Number | 925-201J-51S |
Description | SMPM STRAIGHT THREAD-IN JACK, MA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMPM Connector Jack, Male Pin 50 Ohms Panel Mount, Threaded Solder |
Datasheet | Datasheet |
EDA/CAD Models | 925-201J-51S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount, Threaded | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 40 GHz | |
Number of Ports | 1 | |
Features | Extended Insulation, Smooth Bore | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 100 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 266,67000 Kč | 266,67 Kč |
| 10 | 226,63100 Kč | 2 266,31 Kč |
| 25 | 212,43240 Kč | 5 310,81 Kč |
| 50 | 202,28640 Kč | 10 114,32 Kč |
| 100 | 192,63360 Kč | 19 263,36 Kč |
| 250 | 180,58028 Kč | 45 145,07 Kč |
| 500 | 171,97026 Kč | 85 985,13 Kč |
| 1 000 | 163,77285 Kč | 163 772,85 Kč |
| Unit Price without VAT: | 266,67000 Kč |
|---|---|
| Unit Price with VAT: | 322,67070 Kč |


