



925-140J-51P | |
|---|---|
DigiKey Part Number | ARF2740-ND |
Manufacturer | |
Manufacturer Product Number | 925-140J-51P |
Description | CONN SMPM JACK R/A 50OHM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMPM Connector Jack, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 925-140J-51P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 40 GHz | |
Number of Ports | 1 | |
Features | Full Detent | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 100 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 398,75000 Kč | 398,75 Kč |
| 10 | 338,82400 Kč | 3 388,24 Kč |
| 25 | 317,60720 Kč | 7 940,18 Kč |
| 50 | 302,44680 Kč | 15 122,34 Kč |
| 100 | 288,01700 Kč | 28 801,70 Kč |
| 250 | 269,99984 Kč | 67 499,96 Kč |
| 500 | 257,12806 Kč | 128 564,03 Kč |
| Unit Price without VAT: | 398,75000 Kč |
|---|---|
| Unit Price with VAT: | 482,48750 Kč |

