
925-139J-51P | |
|---|---|
DigiKey Part Number | ARF2739-ND |
Manufacturer | |
Manufacturer Product Number | 925-139J-51P |
Description | CONN SMPM JACK R/A 50OHM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMPM Connector Jack, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 925-139J-51P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 40 GHz | |
Number of Ports | 1 | |
Features | Smooth Bore | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 100 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 397,91000 Kč | 397,91 Kč |
| 10 | 338,15200 Kč | 3 381,52 Kč |
| 25 | 316,96920 Kč | 7 924,23 Kč |
| 50 | 301,84200 Kč | 15 092,10 Kč |
| 100 | 287,44160 Kč | 28 744,16 Kč |
| 250 | 269,45976 Kč | 67 364,94 Kč |
| 500 | 256,61488 Kč | 128 307,44 Kč |
| Unit Price without VAT: | 397,91000 Kč |
|---|---|
| Unit Price with VAT: | 481,47110 Kč |

