SMPM Connector Jack, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

925-136J-51S

DigiKey Part Number
ARF2601-ND
Manufacturer
Manufacturer Product Number
925-136J-51S
Description
CONN SMPM JACK 50 OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SMPM Connector Jack, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Datasheet
 Datasheet
EDA/CAD Models
925-136J-51S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Male Pin
Contact Termination
Solder
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-178, 178A, 178B, 196, 196A
Fastening Type
Snap-On
Frequency - Max
6 GHz
Number of Ports
1
Features
Full Detent
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Mating Cycles
100
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1480,01000 Kč480,01 Kč
10407,86500 Kč4 078,65 Kč
25382,33160 Kč9 558,29 Kč
50364,08440 Kč18 204,22 Kč
100346,71480 Kč34 671,48 Kč
300320,87883 Kč96 263,65 Kč
500309,53530 Kč154 767,65 Kč
Manufacturers Standard Package
Unit Price without VAT:480,01000 Kč
Unit Price with VAT:580,81210 Kč