
920-515P-51A | |
|---|---|
DigiKey Part Number | 115-920-515P-51A-ND |
Manufacturer | |
Manufacturer Product Number | 920-515P-51A |
Description | HD-EFI RIGTH ANGLE PLUG, 1.13MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | EFI, HD Connector Plug, Male Pin 50 Ohms Panel Mount, Right Angle Solder |
Datasheet | Datasheet |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Gold, Silver |
Packaging Bag | Center Contact Material Beryllium Copper |
Part Status Active | Includes 3 pcs - 1 Connector, 1 End Cap, 1 Ferrule |
Connector Style | Body Material Beryllium Copper, Brass |
Connector Type Plug, Male Pin | Body Finish Gold, Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Panel Mount, Right Angle | Mating Cycles 200 |
Cable Group 1.13mm Coaxial Cable | Base Product Number |
Fastening Type Snap-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 293,76000 Kč | 293,76 Kč |
| 10 | 249,70800 Kč | 2 497,08 Kč |
| 25 | 234,06040 Kč | 5 851,51 Kč |
| 50 | 222,88120 Kč | 11 144,06 Kč |
| 100 | 212,24780 Kč | 21 224,78 Kč |
| 250 | 198,96696 Kč | 49 741,74 Kč |
| 500 | 189,48050 Kč | 94 740,25 Kč |
| 1 000 | 180,44841 Kč | 180 448,41 Kč |
| Unit Price without VAT: | 293,76000 Kč |
|---|---|
| Unit Price with VAT: | 355,44960 Kč |

