
920-514P-51A | |
|---|---|
DigiKey Part Number | 115-920-514P-51A-ND |
Manufacturer | |
Manufacturer Product Number | 920-514P-51A |
Description | HD-EFI RIGHT ANGLE PLUG, RG-178, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | EFI, HD Connector Plug, Male Pin 50 Ohms Panel Mount, Right Angle Solder |
Datasheet | Datasheet |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Gold, Silver |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Active | Includes 3 pcs - 1 Connector, 1 End Cap, 1 Ferrule |
Connector Style | Body Material Beryllium Copper, Brass |
Connector Type Plug, Male Pin | Body Finish Gold, Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Panel Mount, Right Angle | Mating Cycles 200 |
Cable Group RG-178, 196 | Base Product Number |
Fastening Type Snap-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 248,99430 Kč | 24 899,43 Kč |
| Unit Price without VAT: | 248,99430 Kč |
|---|---|
| Unit Price with VAT: | 301,28310 Kč |

