
920-512P-51S | |
|---|---|
DigiKey Part Number | 115-920-512P-51S-ND |
Manufacturer | |
Manufacturer Product Number | 920-512P-51S |
Description | HD-EFI STRAIGHT PLUG, 1.13MM MIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | EFI, HD Connector Plug, Male Pin 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 920-512P-51S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | - | |
Cable Group | 1.13mm Coaxial Cable | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | 4 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Insulator | |
Body Material | Beryllium Copper | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | 200 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 262,89000 Kč | 262,89 Kč |
| 10 | 223,46100 Kč | 2 234,61 Kč |
| 25 | 209,46760 Kč | 5 236,69 Kč |
| 50 | 199,46420 Kč | 9 973,21 Kč |
| 100 | 189,94580 Kč | 18 994,58 Kč |
| 250 | 178,06052 Kč | 44 515,13 Kč |
| 500 | 169,57060 Kč | 84 785,30 Kč |
| 1 000 | 161,48680 Kč | 161 486,80 Kč |
| Unit Price without VAT: | 262,89000 Kč |
|---|---|
| Unit Price with VAT: | 318,09690 Kč |

