
920-511P-51S | |
|---|---|
DigiKey Part Number | 115-920-511P-51S-ND |
Manufacturer | |
Manufacturer Product Number | 920-511P-51S |
Description | HD-EFI STRAIGHT PLUG, RG-178, 50 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | EFI, HD Connector Plug, Male Pin 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 920-511P-51S Models |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Gold |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Active | Includes 4 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Insulator |
Connector Style | Body Material Beryllium Copper |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Mating Cycles 200 |
Cable Group RG-178, 196 | Base Product Number |
Fastening Type Snap-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 309,30000 Kč | 309,30 Kč |
| 10 | 262,89500 Kč | 2 628,95 Kč |
| 25 | 246,42400 Kč | 6 160,60 Kč |
| 50 | 234,65680 Kč | 11 732,84 Kč |
| 100 | 223,46070 Kč | 22 346,07 Kč |
| 250 | 209,48108 Kč | 52 370,27 Kč |
| 500 | 199,49318 Kč | 99 746,59 Kč |
| 1 000 | 189,98465 Kč | 189 984,65 Kč |
| Unit Price without VAT: | 309,30000 Kč |
|---|---|
| Unit Price with VAT: | 374,25300 Kč |

