
920-508J-53P | |
|---|---|
DigiKey Part Number | ARF3154-ND |
Manufacturer | |
Manufacturer Product Number | 920-508J-53P |
Description | CONN HD-EFI JACK 50 OHM EDGE MNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | EFI, HD Connector Plug, Male Pin 50 Ohms Board Edge, End Launch Solder |
Datasheet | Datasheet |
EDA/CAD Models | 920-508J-53P Models |
Category | Number of Ports 1 |
Mfr | Features Smooth Bore |
Series | Housing Color Gold |
Packaging Tray | Center Contact Material Brass |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Nickel |
Connector Type Plug, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -45°C ~ 125°C |
Impedance 50 Ohms | Mating Cycles 200 |
Mounting Type Board Edge, End Launch | Insertion Loss 0.1dB |
Fastening Type Push-Pull | Base Product Number |
Frequency - Max 6 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,05000 Kč | 161,05 Kč |
| 10 | 136,92800 Kč | 1 369,28 Kč |
| 25 | 128,33960 Kč | 3 208,49 Kč |
| 50 | 122,21260 Kč | 6 110,63 Kč |
| 100 | 116,37720 Kč | 11 637,72 Kč |
| 250 | 109,09216 Kč | 27 273,04 Kč |
| 500 | 103,88844 Kč | 51 944,22 Kč |
| 1 000 | 98,93523 Kč | 98 935,23 Kč |
| Unit Price without VAT: | 161,05000 Kč |
|---|---|
| Unit Price with VAT: | 194,87050 Kč |

