
920-505A-51S | |
|---|---|
DigiKey Part Number | ARF3155-ND |
Manufacturer | |
Manufacturer Product Number | 920-505A-51S |
Description | COAX ADAPT EFI, HD TO EFI, HD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector EFI, HD Plug, Female Socket To EFI, HD Plug, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Adapter Type | Plug to Plug | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | EFI, HD Plug, Female Socket | |
Convert To (Adapter End) | EFI, HD Plug, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Snap-On, Snap-On | |
Frequency - Max | 6 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Beryllium Copper | |
Body Finish | White Bronze | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 200 | |
Insertion Loss | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 277,38000 Kč | 277,38 Kč |
| 10 | 235,74500 Kč | 2 357,45 Kč |
| 25 | 220,97440 Kč | 5 524,36 Kč |
| 50 | 210,42520 Kč | 10 521,26 Kč |
| 100 | 200,38180 Kč | 20 038,18 Kč |
| 250 | 187,84392 Kč | 46 960,98 Kč |
| 500 | 178,88658 Kč | 89 443,29 Kč |
| 1 000 | 170,35992 Kč | 170 359,92 Kč |
| Unit Price without VAT: | 277,38000 Kč |
|---|---|
| Unit Price with VAT: | 335,62980 Kč |

