EFI, HD Connector Jack, Female Socket 50 Ohms Surface Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

920-502J-52P

DigiKey Part Number
ARF3150-ND
Manufacturer
Manufacturer Product Number
920-502J-52P
Description
CONN HD-EFI JACK 50 OHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
EFI, HD Connector Jack, Female Socket 50 Ohms Surface Mount Solder
Datasheet
 Datasheet
EDA/CAD Models
920-502J-52P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
1
Mfr
Features
Limited Detent
Series
Housing Color
Gold
Packaging
Tray
Center Contact Material
Brass
Part Status
Active
Body Material
Brass
Connector Style
Body Finish
Nickel
Connector Type
Jack, Female Socket
Center Contact Plating
Gold
Contact Termination
Solder
Dielectric Material
Liquid Crystal Polymer (LCP)
Shield Termination
Solder
Operating Temperature
-45°C ~ 125°C
Impedance
50 Ohms
Mating Cycles
50
Mounting Type
Surface Mount
Insertion Loss
0.1dB
Fastening Type
Push-Pull
Base Product Number
Frequency - Max
6 GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 85
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1118,01000 Kč118,01 Kč
10100,34900 Kč1 003,49 Kč
2594,05440 Kč2 351,36 Kč
5089,55640 Kč4 477,82 Kč
10085,28130 Kč8 528,13 Kč
25079,94276 Kč19 985,69 Kč
50076,12866 Kč38 064,33 Kč
1 00072,49748 Kč72 497,48 Kč
2 50067,96423 Kč169 910,58 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:118,01000 Kč
Unit Price with VAT:142,79210 Kč