MCX Connector Jack, Female Socket 50 Ohms Through Hole Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MCX Connector Jack, Female Socket 50 Ohms Through Hole Solder
919-NM109J-51P
919-NM109J-51P

919-NM109J-51P

DigiKey Part Number
ARF1771-ND
Manufacturer
Manufacturer Product Number
919-NM109J-51P
Description
CONN MCX JACK STR 50 OHM PCB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
MCX Connector Jack, Female Socket 50 Ohms Through Hole Solder
Datasheet
 Datasheet
EDA/CAD Models
919-NM109J-51P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Through Hole
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
6 GHz
Number of Ports
1
Features
Non-Magnetic
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Beryllium Copper
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-40°C ~ 155°C
Mating Cycles
500
Insertion Loss
0.1dB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 322
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1304,89000 Kč304,89 Kč
10259,07300 Kč2 590,73 Kč
25242,84600 Kč6 071,15 Kč
50231,25520 Kč11 562,76 Kč
100220,22070 Kč22 022,07 Kč
250206,44224 Kč51 610,56 Kč
500196,59924 Kč98 299,62 Kč
1 000187,22867 Kč187 228,67 Kč
Manufacturers Standard Package
Unit Price without VAT:304,89000 Kč
Unit Price with VAT:368,91690 Kč