


919-421P-71S12G | |
|---|---|
DigiKey Part Number | 115-919-421P-71S12G-ND |
Manufacturer | |
Manufacturer Product Number | 919-421P-71S12G |
Description | MCX STRAIGHT CRIMP PLUG FOR BELD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 919-421P-71S12G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 75 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | Belden 4855R | |
Fastening Type | Snap-On | |
Frequency - Max | 12 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | 4 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Insulator | |
Body Material | Beryllium Copper, Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 201,37000 Kč | 201,37 Kč |
| 10 | 171,15500 Kč | 1 711,55 Kč |
| 25 | 160,43320 Kč | 4 010,83 Kč |
| 50 | 152,76880 Kč | 7 638,44 Kč |
| 100 | 145,47830 Kč | 14 547,83 Kč |
| 250 | 136,37276 Kč | 34 093,19 Kč |
| 500 | 129,86844 Kč | 64 934,22 Kč |
| 1 000 | 123,67696 Kč | 123 676,96 Kč |
| Unit Price without VAT: | 201,37000 Kč |
|---|---|
| Unit Price with VAT: | 243,65770 Kč |



