


919-415J-71P12G | |
|---|---|
DigiKey Part Number | 115-919-415J-71P12G-ND |
Manufacturer | |
Manufacturer Product Number | 919-415J-71P12G |
Description | MCX STRAIGHT PCB JACK, 12G OPTIM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Jack, Female Socket 75 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 919-415J-71P12G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 75 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 12 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183,52000 Kč | 183,52 Kč |
| 10 | 155,95200 Kč | 1 559,52 Kč |
| 25 | 146,17120 Kč | 3 654,28 Kč |
| 50 | 139,19580 Kč | 6 959,79 Kč |
| 100 | 132,54990 Kč | 13 254,99 Kč |
| 250 | 124,25356 Kč | 31 063,39 Kč |
| 500 | 118,32708 Kč | 59 163,54 Kč |
| 1 000 | 112,68535 Kč | 112 685,35 Kč |
| Unit Price without VAT: | 183,52000 Kč |
|---|---|
| Unit Price with VAT: | 222,05920 Kč |

