




919-384J-51P | |
|---|---|
DigiKey Part Number | ARF2522-ND |
Manufacturer | |
Manufacturer Product Number | 919-384J-51P |
Description | CONN MCX RCPT STR 50 OHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Receptacle, Female Socket 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 919-384J-51P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,31000 Kč | 78,31 Kč |
| 10 | 66,51800 Kč | 665,18 Kč |
| 25 | 62,35000 Kč | 1 558,75 Kč |
| 50 | 59,36940 Kč | 2 968,47 Kč |
| 100 | 56,53400 Kč | 5 653,40 Kč |
| 300 | 48,38833 Kč | 14 516,50 Kč |
| 500 | 47,15368 Kč | 23 576,84 Kč |
| 1 000 | 43,81768 Kč | 43 817,68 Kč |
| 2 500 | 42,21005 Kč | 105 525,12 Kč |
| Unit Price without VAT: | 78,31000 Kč |
|---|---|
| Unit Price with VAT: | 94,75510 Kč |

