MCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder
919-104P-51AX
919-104P-51AX

919-104P-51AX

DigiKey Part Number
ARF1886-ND
Manufacturer
Manufacturer Product Number
919-104P-51AX
Description
CONN MCX PLUG R/A 50 OHM SOLDER
Customer Reference
Detailed Description
MCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
919-104P-51AX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Not For New Designs
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line), Right Angle
Mounting Feature
-
Cable Group
RG-174, 188, 188A, 316, LMR-100, M17/119-RG174
Fastening Type
Snap-On
Frequency - Max
6 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Brass
Includes
4 pcs - 1 Connector, 1 End Cap, 1 Ferrule, 1 Insulator
Body Material
Beryllium Copper
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polyoxymethylene (POM) Acetal, Polytetrafluoroethylene (PTFE)
Operating Temperature
-40°C ~ 85°C
Mating Cycles
500
Insertion Loss
0.1dB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 72
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1326,73000 Kč326,73 Kč
10277,74100 Kč2 777,41 Kč
25260,35000 Kč6 508,75 Kč
50247,91920 Kč12 395,96 Kč
100236,08890 Kč23 608,89 Kč
300218,49260 Kč65 547,78 Kč
500210,76574 Kč105 382,87 Kč
1 000200,72072 Kč200 720,72 Kč
Manufacturers Standard Package
Unit Price without VAT:326,73000 Kč
Unit Price with VAT:395,34330 Kč