
915-1006 | |
|---|---|
DigiKey Part Number | ARF2519-ND |
Manufacturer | |
Manufacturer Product Number | 915-1006 |
Description | CONN PSMP PLUG R/A 50OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PSMP Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Category | Frequency - Max 2.4 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Includes 2 pcs - 1 Connector, 1 End Cap |
Connector Type Plug, Female Socket | Body Material Beryllium Copper |
Contact Termination Solder | Body Finish White Bronze |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line), Right Angle | Operating Temperature -65°C ~ 165°C |
Cable Group RG-405 (.085", .086", .087" Semi Rigid, .085" Conformable) | Voltage Rating 480 V |
Fastening Type Snap-On | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 202,75250 Kč | 20 275,25 Kč |
| Unit Price without VAT: | 202,75250 Kč |
|---|---|
| Unit Price with VAT: | 245,33053 Kč |

