MMCX Connector Jack, Female Socket 50 Ohms Through Hole, Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MMCX Connector Jack, Female Socket 50 Ohms Through Hole, Right Angle Solder
908-NM24100
908-NM24100

908-NM24100

DigiKey Part Number
ARF1740-ND
Manufacturer
Manufacturer Product Number
908-NM24100
Description
CONN MMCX JACK R/A 50 OHM PCB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
MMCX Connector Jack, Female Socket 50 Ohms Through Hole, Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
908-NM24100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Through Hole, Right Angle
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
6 GHz
Number of Ports
1
Features
Non-Magnetic
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Beryllium Copper
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 307
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1575,98000 Kč575,98 Kč
10489,56800 Kč4 895,68 Kč
25458,91560 Kč11 472,89 Kč
50437,01880 Kč21 850,94 Kč
100416,17410 Kč41 617,41 Kč
250390,14704 Kč97 536,76 Kč
500371,55206 Kč185 776,03 Kč
Manufacturers Standard Package
Unit Price without VAT:575,98000 Kč
Unit Price with VAT:696,93580 Kč