



903-512J-71P | |
|---|---|
DigiKey Part Number | ARF1720-ND |
Manufacturer | |
Manufacturer Product Number | 903-512J-71P |
Description | CONN SMB JACK STR 75 OHM PCB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMB Connector Jack, Male Pin 75 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 903-512J-71P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 75 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Zinc Die Cast | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | 0.3dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 772,73000 Kč | 772,73 Kč |
| 10 | 656,69100 Kč | 6 566,91 Kč |
| 25 | 615,59400 Kč | 15 389,85 Kč |
| 50 | 586,22640 Kč | 29 311,32 Kč |
| 100 | 558,27170 Kč | 55 827,17 Kč |
| 300 | 516,68310 Kč | 155 004,93 Kč |
| Unit Price without VAT: | 772,73000 Kč |
|---|---|
| Unit Price with VAT: | 935,00330 Kč |

