SMB Connector Jack, Male Pin 50 Ohms Through Hole Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMB Connector Jack, Male Pin 50 Ohms Through Hole Solder
903-409J-53P
903-409J-53P

903-409J-53P

DigiKey Part Number
ARF1883-ND
Manufacturer
Manufacturer Product Number
903-409J-53P
Description
CONN SMB JACK STR 50 OHM PCB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SMB Connector Jack, Male Pin 50 Ohms Through Hole Solder
Datasheet
 Datasheet
EDA/CAD Models
903-409J-53P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
1
Mfr
Housing Color
Gold
Packaging
Bulk
Center Contact Material
Brass
Part Status
Active
Body Material
Brass
Connector Style
Body Finish
Gold
Connector Type
Jack, Male Pin
Center Contact Plating
Gold
Contact Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Shield Termination
Solder
Operating Temperature
-65°C ~ 165°C
Impedance
50 Ohms
Mating Cycles
500
Mounting Type
Through Hole
Insertion Loss
0.3dB
Fastening Type
Snap-On
Base Product Number
Frequency - Max
4 GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 95
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1600,01000 Kč600,01 Kč
10509,87500 Kč5 098,75 Kč
25477,95800 Kč11 948,95 Kč
50455,15040 Kč22 757,52 Kč
100433,44400 Kč43 344,40 Kč
250406,33856 Kč101 584,64 Kč
500386,97004 Kč193 485,02 Kč
Manufacturers Standard Package
Unit Price without VAT:600,01000 Kč
Unit Price with VAT:726,01210 Kč