
901-9874 | |
|---|---|
DigiKey Part Number | ARF1218-ND |
Manufacturer | |
Manufacturer Product Number | 901-9874 |
Description | CONN SMA PLUG R/A 50 OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 901-9874 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Bulk | Center Contact Material Brass |
Part Status Active | Includes 5 pcs - 1 Connector, 1 Contact, 1 End Cap, 1 Ferrule, 1 Heat Shrink |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 500 V |
Cable Group RG-55, 142, 223, 400 | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
Frequency - Max 12.4 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 357,60000 Kč | 357,60 Kč |
| 10 | 303,82000 Kč | 3 038,20 Kč |
| 25 | 284,79160 Kč | 7 119,79 Kč |
| 50 | 271,19340 Kč | 13 559,67 Kč |
| 100 | 258,25440 Kč | 25 825,44 Kč |
| 300 | 239,00763 Kč | 71 702,29 Kč |
| 500 | 230,55594 Kč | 115 277,97 Kč |
| Unit Price without VAT: | 357,60000 Kč |
|---|---|
| Unit Price with VAT: | 432,69600 Kč |





