901-9873 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Cinch Connectivity Solutions Johnson
In Stock: 29
Unit Price: 490,51000 Kč
Datasheet
SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder
901-9873
901-9873

901-9873

DigiKey Part Number
ARF1217-ND
Manufacturer
Manufacturer Product Number
901-9873
Description
CONN SMA PLUG R/A 50 OHM SOLDER
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line), Right Angle
Mounting Feature
-
Cable Group
RG-58, 58A, 58B, 58C, 141, 303, LMR-195, Belden B7806A, 9907
Fastening Type
Threaded
Frequency - Max
12.4 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Brass
Includes
5 pcs - 1 Connector, 1 Contact, 1 End Cap, 1 Ferrule, 1 Heat Shrink
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
500 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1454,61000 Kč454,61 Kč
10381,24000 Kč3 812,40 Kč
25362,10640 Kč9 052,66 Kč
50344,82500 Kč17 241,25 Kč
100328,37510 Kč32 837,51 Kč
300303,90687 Kč91 172,06 Kč
500293,16232 Kč146 581,16 Kč
Manufacturers Standard Package
Unit Price without VAT:454,61000 Kč
Unit Price with VAT:550,07810 Kč