SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

901-9805-HP

DigiKey Part Number
ARF1186-ND
Manufacturer
Manufacturer Product Number
901-9805-HP
Description
CONN SMA PLUG STR 50 OHM SOLDER
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-405 (.085", .086" Semi Rigid)
Fastening Type
Threaded
Frequency - Max
18 GHz
Number of Ports
1
Features
-
Housing Color
Gold, Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Stainless Steel
Body Finish
Gold, Passivated
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 338
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1391,19000 Kč391,19 Kč
10332,39800 Kč3 323,98 Kč
25311,57680 Kč7 789,42 Kč
50296,70600 Kč14 835,30 Kč
100282,54910 Kč28 254,91 Kč
300261,49300 Kč78 447,90 Kč
500252,24688 Kč126 123,44 Kč
Manufacturers Standard Package
Unit Price without VAT:391,19000 Kč
Unit Price with VAT:473,33990 Kč