
901-30007 | |
|---|---|
DigiKey Part Number | 115-901-30007-ND |
Manufacturer | |
Manufacturer Product Number | 901-30007 |
Description | SMA RIGHT ANGLE BULKHEAD MOUNT P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 12.4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper, Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polyetheretherketone (PEEK) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 335 V | |
Mating Cycles | 500 | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 439,07000 Kč | 439,07 Kč |
| 10 | 373,15500 Kč | 3 731,55 Kč |
| 25 | 349,79320 Kč | 8 744,83 Kč |
| 50 | 333,09540 Kč | 16 654,77 Kč |
| 100 | 317,20630 Kč | 31 720,63 Kč |
| 250 | 297,36528 Kč | 74 341,32 Kč |
| 500 | 283,19078 Kč | 141 595,39 Kč |
| Unit Price without VAT: | 439,07000 Kč |
|---|---|
| Unit Price with VAT: | 531,27470 Kč |


