
901-30001 | |
|---|---|
DigiKey Part Number | 115-901-30001-ND |
Manufacturer | |
Manufacturer Product Number | 901-30001 |
Description | SMA STRAIGHT CRIMP PLUG DACAR 03 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | Dacar 037 | |
Fastening Type | Threaded | |
Frequency - Max | 12.4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | Polyetheretherketone (PEEK) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 335 V | |
Mating Cycles | 500 | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 199,69000 Kč | 199,69 Kč |
| 10 | 169,70600 Kč | 1 697,06 Kč |
| 25 | 159,08080 Kč | 3 977,02 Kč |
| 50 | 151,47960 Kč | 7 573,98 Kč |
| 100 | 144,25000 Kč | 14 425,00 Kč |
| 250 | 135,22292 Kč | 33 805,73 Kč |
| 500 | 128,77360 Kč | 64 386,80 Kč |
| 1 000 | 122,63462 Kč | 122 634,62 Kč |
| Unit Price without VAT: | 199,69000 Kč |
|---|---|
| Unit Price with VAT: | 241,62490 Kč |




