
901-164 | |
|---|---|
DigiKey Part Number | ARF3058-ND |
Manufacturer | |
Manufacturer Product Number | 901-164 |
Description | COAX ADAPT BNC TO SMA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Plug, Male Pin To SMA Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Plug to Plug | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Male to Male | |
Convert From (Adapter End) | BNC Plug, Male Pin | |
Convert To (Adapter End) | SMA Plug, Male Pin | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock, Threaded | |
Frequency - Max | 4 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold, Nickel | |
Center Contact Material | Beryllium Copper, Brass | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Operating Temperature | -65°C ~ 165°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 594,41000 Kč | 2 594,41 Kč |
| 10 | 2 205,45100 Kč | 22 054,51 Kč |
| 25 | 2 067,51400 Kč | 51 687,85 Kč |
| 50 | 1 968,95800 Kč | 98 447,90 Kč |
| 100 | 1 926,07500 Kč | 192 607,50 Kč |
| Unit Price without VAT: | 2 594,41000 Kč |
|---|---|
| Unit Price with VAT: | 3 139,23610 Kč |


