SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

901-10710

DigiKey Part Number
115-901-10710-ND
Manufacturer
Manufacturer Product Number
901-10710
Description
SMA ST SOLDER PL 0.047 50 OHM AN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
0.047" Semi Rigid
Fastening Type
Threaded
Frequency - Max
34 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1447,68000 Kč447,68 Kč
10380,52600 Kč3 805,26 Kč
25356,69720 Kč8 917,43 Kč
50339,67200 Kč16 983,60 Kč
100323,47000 Kč32 347,00 Kč
250303,23716 Kč75 809,29 Kč
500288,78256 Kč144 391,28 Kč
Manufacturers Standard Package
Unit Price without VAT:447,68000 Kč
Unit Price with VAT:541,69280 Kč