
901-101-15 | |
|---|---|
DigiKey Part Number | ARF1820-ND |
Manufacturer | |
Manufacturer Product Number | 901-101-15 |
Description | CONN SMA PLUG STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Bag | Ingress Protection Weatherproof |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Includes 4 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Heat Shrink |
Connector Type Plug, Male Pin | Body Material Beryllium Copper |
Contact Termination Solder | Body Finish Gold |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 165°C |
Cable Group RG-55, 142, 223, 400 | Voltage Rating 500 V |
Fastening Type Threaded | Mating Cycles 500 |
Frequency - Max 12.4 GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 953,02000 Kč | 1 953,02 Kč |
| 10 | 1 660,18600 Kč | 16 601,86 Kč |
| 25 | 1 556,32960 Kč | 38 908,24 Kč |
| 50 | 1 482,12280 Kč | 74 106,14 Kč |
| 100 | 1 411,47510 Kč | 141 147,51 Kč |
| Unit Price without VAT: | 1 953,02000 Kč |
|---|---|
| Unit Price with VAT: | 2 363,15420 Kč |




