UHF Connector Jack, Female Socket Non-Constant Panel Mount Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

83-878

DigiKey Part Number
ARF1007-ND
Manufacturer
Manufacturer Product Number
83-878
Description
CONN UHF JACK STR SOLDER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
UHF Connector Jack, Female Socket Non-Constant Panel Mount Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Threaded
Mfr
Frequency - Max
300 MHz
Packaging
Bulk
Number of Ports
1
Part Status
Active
Housing Color
Silver
Connector Style
Center Contact Material
Brass
Connector Type
Jack, Female Socket
Includes
3 pcs - 1 Connector, 1 Lockwasher, 1 Nut
Contact Termination
Solder Cup
Body Material
Zinc Die Cast
Shield Termination
Solder
Body Finish
Nickel
Impedance
Non-Constant
Center Contact Plating
Silver
Mounting Type
Panel Mount
Dielectric Material
Polybutylene Terephthalate (PBT)
Mounting Feature
Bulkhead - Front Side Nut
Voltage Rating
500 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1300,27000 Kč300,27 Kč
10255,25200 Kč2 552,52 Kč
25239,26800 Kč5 981,70 Kč
50227,84920 Kč11 392,46 Kč
100216,97440 Kč21 697,44 Kč
300200,80317 Kč60 240,95 Kč
500193,70110 Kč96 850,55 Kč
1 000184,46869 Kč184 468,69 Kč
Manufacturers Standard Package
Unit Price without VAT:300,27000 Kč
Unit Price with VAT:363,32670 Kč