
83-875-1002 | |
|---|---|
DigiKey Part Number | ARF1006-ND |
Manufacturer | |
Manufacturer Product Number | 83-875-1002 |
Description | CONN UHF RCPT STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | UHF Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
Category | Frequency - Max 300 MHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style | Includes 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut |
Connector Type Receptacle, Female Socket | Body Material Brass |
Contact Termination Solder Cup | Body Finish Nickel |
Shield Termination Solder | Center Contact Plating Silver |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Voltage Rating 500 V |
Mounting Feature Bulkhead - Rear Side Nut | Mating Cycles 500 |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 028,27000 Kč | 1 028,27 Kč |
| 10 | 873,89500 Kč | 8 738,95 Kč |
| 25 | 819,20760 Kč | 20 480,19 Kč |
| 50 | 780,13860 Kč | 39 006,93 Kč |
| 100 | 742,93860 Kč | 74 293,86 Kč |
| 250 | 696,49108 Kč | 174 122,77 Kč |
| Unit Price without VAT: | 1 028,27000 Kč |
|---|---|
| Unit Price with VAT: | 1 244,20670 Kč |



