
82-6553 | |
|---|---|
DigiKey Part Number | ARF1935-ND |
Manufacturer | |
Manufacturer Product Number | 82-6553 |
Description | CONN N PLUG STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | Belden 9913, 9914, LMR-400 | |
Fastening Type | Threaded | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Center Contact Material | Beryllium Copper | |
Includes | 5 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Heat Shrink, 1 Insulator | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 1500 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.15dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 106,17000 Kč | 1 106,17 Kč |
| 10 | 940,20600 Kč | 9 402,06 Kč |
| 25 | 881,37000 Kč | 22 034,25 Kč |
| 50 | 839,33200 Kč | 41 966,60 Kč |
| 100 | 799,31620 Kč | 79 931,62 Kč |
| 250 | 749,34220 Kč | 187 335,55 Kč |
| Unit Price without VAT: | 1 106,17000 Kč |
|---|---|
| Unit Price with VAT: | 1 338,46570 Kč |



