
82-202 | |
|---|---|
DigiKey Part Number | ARF1014-ND |
Manufacturer | |
Manufacturer Product Number | 82-202 |
Description | CONN N PLUG STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Clamp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-8, 8A, 9, 9A, 9B, 87, 213, 214, 225, 302, 393 | |
Fastening Type | Threaded | |
Frequency - Max | 11 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | Weatherproof | |
Center Contact Material | Brass | |
Includes | 6 pcs - 1 Connector, 1 Braid, Clamp, 1 Clamp, 1 Contact, 1 Gasket, 1 Washer | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Silver | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 1500 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.15dB | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 693,77000 Kč | 693,77 Kč |
| 10 | 589,62400 Kč | 5 896,24 Kč |
| 25 | 552,70920 Kč | 13 817,73 Kč |
| 50 | 526,34000 Kč | 26 317,00 Kč |
| 100 | 501,23700 Kč | 50 123,70 Kč |
| 300 | 463,89690 Kč | 139 169,07 Kč |
| Unit Price without VAT: | 693,77000 Kč |
|---|---|
| Unit Price with VAT: | 839,46170 Kč |



