82-101-RFX is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Amphenol RF
In Stock: 226
Unit Price: 545,95000 Kč
Datasheet

Similar


Pomona Electronics
In Stock: 20
Unit Price: 608,73000 Kč
Datasheet
Adapter Coaxial Connector N Jack, Female Socket To N Jack, Female Socket 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adapter Coaxial Connector N Jack, Female Socket To N Jack, Female Socket 50 Ohms
82-101-RFX
82-101-RFX

82-101-RFX

DigiKey Part Number
ARFX1025-ND
Manufacturer
Manufacturer Product Number
82-101-RFX
Description
COAX ADAPT N TO N
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector N Jack, Female Socket To N Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Straight
Mfr
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Fastening Type
Threaded, Threaded
Part Status
Active
Frequency - Max
11 GHz
Adapter Type
Jack to Jack
Center Contact Plating
Gold
Conversion Type
Same Series
Body Material
Brass
Adapter Series
Body Finish
Nickel
Center Gender
Female to Female
Center Contact Material
Phosphor Bronze
Convert From (Adapter End)
N Jack, Female Socket
Dielectric Material
Polytetrafluoroethylene (PTFE)
Convert To (Adapter End)
N Jack, Female Socket
Operating Temperature
-65°C ~ 165°C
Impedance
50 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
82-101Amphenol RF226ARF1025-ND545,95000 KčDirect
3841Pomona Electronics20501-1836-ND608,73000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1243,37000 Kč243,37 Kč
10206,87200 Kč2 068,72 Kč
25193,92080 Kč4 848,02 Kč
50184,66060 Kč9 233,03 Kč
100175,84570 Kč17 584,57 Kč
250164,84268 Kč41 210,67 Kč
500156,98230 Kč78 491,15 Kč
1 000149,49757 Kč149 497,57 Kč
Manufacturers Standard Package
Unit Price without VAT:243,37000 Kč
Unit Price with VAT:294,47770 Kč