
47-20247 | |
|---|---|
DigiKey Part Number | ARF3045-ND |
Manufacturer | |
Manufacturer Product Number | 47-20247 |
Description | DIE SET HX DIM 0.105 0.128 0.151 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Coaxial, RF Connectors |
Datasheet | Datasheet |
Category | For Use With/Related Products Coaxial, RF Connectors |
Manufacturer Amphenol RF | Specifications Hex - 0.105", 0.128", 0.151" |
Series | Compatible Tools 47-10000 |
Packaging Bag | Cable Group RG-174, 178, 179, 187, 188, 195, 316, 316 (Double Braid) |
Part Status Active | Base Product Number |
Tool Type Die Set |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 894,91000 Kč | 894,91 Kč |
| 5 | 829,50600 Kč | 4 147,53 Kč |
| 10 | 802,83200 Kč | 8 028,32 Kč |
| 25 | 768,88400 Kč | 19 222,10 Kč |
| Unit Price without VAT: | 894,91000 Kč |
|---|---|
| Unit Price with VAT: | 1 082,84110 Kč |


