
47-20028 | |
|---|---|
DigiKey Part Number | ARF3044-ND |
Manufacturer | |
Manufacturer Product Number | 47-20028 |
Description | DIE SET HEX .052 .068 .178 .255 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Coaxial, RF Connectors |
Datasheet | Datasheet |
Category | For Use With/Related Products Coaxial, RF Connectors |
Manufacturer Amphenol RF | Specifications Hex - 0.052", 0.068", 0.178", 0.255" |
Series | Compatible Tools 47-10000 |
Packaging Bag | Cable Group RG-59, 62, 174, 179, 187, 188, 316 |
Part Status Active | Base Product Number |
Tool Type Die Set |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 955,18000 Kč | 955,18 Kč |
| 5 | 885,23200 Kč | 4 426,16 Kč |
| 10 | 856,74400 Kč | 8 567,44 Kč |
| 25 | 820,52200 Kč | 20 513,05 Kč |
| Unit Price without VAT: | 955,18000 Kč |
|---|---|
| Unit Price with VAT: | 1 155,76780 Kč |


